Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19038-0037Copy
Manufacturer Standard Lead Time30 weeks
Order Code3049801
Product RangeInsulKrimp 19038 Series
Also Known As190380037, BRA-2156N, 19038-0037
Your Part Number
617 In Stock
Need more?
617 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.150 (CNY2.4295) |
| 500+ | CNY1.860 (CNY2.1018) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2000+ | CNY1.640 (CNY1.8532) |
| 3000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY24.10 (CNY27.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19038-0037Copy
Manufacturer Standard Lead Time30 weeks
Order Code3049801
Product RangeInsulKrimp 19038 Series
Also Known As190380037, BRA-2156N, 19038-0037
Technical Datasheet
Product RangeInsulKrimp 19038 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19038 Series
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
