Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19038-0006Copy
Manufacturer Standard Lead Time50 weeks
Order Code3222462
Product RangeInsulKrimp 19038 Series
Also Known As190380006, BRA-2180N, 19038-0006
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY2.290 (CNY2.5877) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.740 (CNY1.9662) |
| 2000+ | CNY1.700 (CNY1.921) |
| 3000+ | CNY1.650 (CNY1.8645) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.80 (CNY30.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19038-0006Copy
Manufacturer Standard Lead Time50 weeks
Order Code3222462
Product RangeInsulKrimp 19038 Series
Also Known As190380006, BRA-2180N, 19038-0006
Technical Datasheet
Product RangeInsulKrimp 19038 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter4.57mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19038 Series
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
4.57mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
