Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19035-0009Copy
Manufacturer Standard Lead Time28 weeks
Order Code3222460
Product RangeAvikrimp 19035 Series
Also Known As190350009, B-589, 19035-0009
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.810 (CNY4.3053) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.870 (CNY3.2431) |
| 2000+ | CNY2.800 (CNY3.164) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.10 (CNY43.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0009Copy
Manufacturer Standard Lead Time28 weeks
Order Code3222460
Product RangeAvikrimp 19035 Series
Also Known As190350009, B-589, 19035-0009
Technical Datasheet
Product RangeAvikrimp 19035 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2.5mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19035 Series
Conductor Area CSA
2.5mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
