Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19035-0003Copy
Manufacturer Standard Lead Time38 weeks
Order Code3222458
Product RangeAvikrimp 19035 Series
Also Known As190350003, A-569, 19035-0003
Your Part Number
4,894 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
894 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.230 (CNY3.6499) |
| 100+ | CNY2.990 (CNY3.3787) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.480 (CNY2.8024) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.30 (CNY36.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19035-0003Copy
Manufacturer Standard Lead Time38 weeks
Order Code3222458
Product RangeAvikrimp 19035 Series
Also Known As190350003, A-569, 19035-0003
Technical Datasheet
Product RangeAvikrimp 19035 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeMale Bullet
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19035 Series
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002359
