
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.260 (CNY3.6838) |
| 100+ | CNY3.200 (CNY3.616) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 2000+ | CNY3.050 (CNY3.4465) |
Product Information
Product Overview
The 19034-0005 is an InsulKrimp™ male snap plug terminal made of copper with tin plated finish for 22 to 18AWG wire. This 19034 series partial insulated plug terminal comes with PVC insulation and closed barrel. Molex snap plug terminal is used in a variety of applications where a "quick disconnect" connection is desired. It is ideal for applications with space limitations, the round bullet like plug "snaps" into the female receptacle. Similar to other quick disconnects, the male and female terminals can be connected and disconnected multiple times.
- 22.61mm length
- Intermateable with other industry standard plugs and receptacles
- Designed for multi-connections and disconnections
- Provides design engineers a choice of size and current rating
- UL94V-0 flammability rating
- Maximum voltage is 600V
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
InsulKrimp 19034 Series
-
Red
Copper
No SVHC (04-Feb-2026)
22AWG to 18AWG
Male Bullet
PVC (Polyvinylchloride)
3.96mm
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
