Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19033-0003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3049793
Product RangeKrimptite 19033 Series
Also Known As190330003, A-169, 19033-0003
Your Part Number
1,631 In Stock
Need more?
1,631 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.220 (CNY2.5086) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.660 (CNY1.8758) |
| 2000+ | CNY1.610 (CNY1.8193) |
| 3000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 10
Multiple: 10
CNY22.20 (CNY25.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19033-0003Copy
Manufacturer Standard Lead Time19 weeks
Order Code3049793
Product RangeKrimptite 19033 Series
Also Known As190330003, A-169, 19033-0003
Technical Datasheet
Product RangeKrimptite 19033 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA-
Terminal TypeMale Bullet
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialCopper
Bullet Diameter4.01mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19033 Series
Conductor Area CSA
-
Insulator Colour
-
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Male Bullet
Insulator Material
Uninsulated
Bullet Diameter
4.01mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
