Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19025-0005Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222405
Product RangeAvikrimp 19025 Series
Also Known As190250005, CMCT-5, 19025-0005
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.100 (CNY6.893) |
| 100+ | CNY5.230 (CNY5.9099) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.480 (CNY5.0624) |
| 2000+ | CNY4.220 (CNY4.7686) |
| 3000+ | CNY3.950 (CNY4.4635) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.00 (CNY68.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19025-0005Copy
Manufacturer Standard Lead Time22 weeks
Order Code3222405
Product RangeAvikrimp 19025 Series
Also Known As190250005, CMCT-5, 19025-0005
Technical Datasheet
Product RangeAvikrimp 19025 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA5.01mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19025 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
Melamine (04-Feb-2026)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
5.01mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005879
