Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19019-0048Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222394
Product RangeAvikrimp 19019 Series
Also Known As190190048, P-8139, 19019-0048
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.230 (CNY2.5199) |
| 500+ | CNY2.100 (CNY2.373) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.910 (CNY2.1583) |
| 3000+ | CNY1.860 (CNY2.1018) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.90 (CNY32.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19019-0048Copy
Manufacturer Standard Lead Time20 weeks
Order Code3222394
Product RangeAvikrimp 19019 Series
Also Known As190190048, P-8139, 19019-0048
Technical Datasheet
Product RangeAvikrimp 19019 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Insulator ColourYellow
Conductor Area CSA3.3mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19019 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
14AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
12AWG
Conductor Area CSA
3.3mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000998
