Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY4.050 (CNY4.5765) |
Price for:Each (Supplied on Cut Tape)
Minimum: 7500
Multiple: 7500
CNY30,375.00 (CNY34,323.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19019-0033Copy
Order Code1550384
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
Blue
Terminal Material
Brass
Tab Size - Imperial
0.25" x 0.032"
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 19019-0033
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
