Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19017-0008Copy
Manufacturer Standard Lead Time7 weeks
Order Code3222383
Product RangeInsulKrimp 19017 Series
Also Known As190170008, AA-2137-032, 19017-0008
Your Part Number
4,419 In Stock
Need more?
4,012 Delivery in 5-6 Business Days(UK stock)
407 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.510 (CNY1.7063) |
| 1000+ | CNY1.460 (CNY1.6498) |
| 2000+ | CNY1.430 (CNY1.6159) |
Price for:Each
Minimum: 10
Multiple: 10
CNY21.10 (CNY23.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19017-0008Copy
Manufacturer Standard Lead Time7 weeks
Order Code3222383
Product RangeInsulKrimp 19017 Series
Also Known As190170008, AA-2137-032, 19017-0008
Technical Datasheet
Product RangeInsulKrimp 19017 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.8mm²
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19017 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for 19017-0008
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000612
