Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19017-0001Copy
Manufacturer Standard Lead Time10 weeks
Order Code3004057
Product RangeInsulKrimp 19017 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.870 (CNY2.1131) |
| 100+ | CNY1.410 (CNY1.5933) |
| 500+ | CNY1.230 (CNY1.3899) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2000+ | CNY1.190 (CNY1.3447) |
| 3000+ | CNY1.170 (CNY1.3221) |
Price for:Each
Minimum: 10
Multiple: 10
CNY18.70 (CNY21.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19017-0001Copy
Manufacturer Standard Lead Time10 weeks
Order Code3004057
Product RangeInsulKrimp 19017 Series
Technical Datasheet
Product RangeInsulKrimp 19017 Series
Tab Size - Metric2.79mm x 0.51mm
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19017 Series
Insulator Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Tab Size - Metric
2.79mm x 0.51mm
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149
