Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19016-0082Copy
Manufacturer Standard Lead Time25 weeks
Order Code3222379
Product RangeKrimptite 19016 Series
Also Known As190160082, P-1139-032, 19016-0082
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.850 (CNY0.9605) |
| 1000+ | CNY0.810 (CNY0.9153) |
| 2000+ | CNY0.786 (CNY0.8882) |
| 3000+ | CNY0.762 (CNY0.8611) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0082Copy
Manufacturer Standard Lead Time25 weeks
Order Code3222379
Product RangeKrimptite 19016 Series
Also Known As190160082, P-1139-032, 19016-0082
Technical Datasheet
Product RangeKrimptite 19016 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Insulator Colour-
Conductor Area CSA4.2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Krimptite 19016 Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
14AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
12AWG
Conductor Area CSA
4.2mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
