Print Page
Image is for illustrative purposes only. Please refer to product description.

785 In Stock
Need more?
785 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.936 (CNY1.0577) |
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.722 (CNY0.8159) |
| 1000+ | CNY0.577 (CNY0.652) |
| 2000+ | CNY0.566 (CNY0.6396) |
| 3000+ | CNY0.554 (CNY0.626) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.36 (CNY10.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0075.Copy
Order Code3004043
Technical Datasheet
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Tab Size - Metric
2.79mm x 0.51mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
