Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19016-0039Copy
Manufacturer Standard Lead Time23 weeks
Order Code3222374
Product RangeKrimptite 19016 Series
Also Known As190160039, BB-1138, 19016-0039
Your Part Number
10,076 In Stock
Need more?
8,000 Delivery in 5-6 Business Days(UK stock)
2,076 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.130 (CNY1.2769) |
| 100+ | CNY1.020 (CNY1.1526) |
| 500+ | CNY0.961 (CNY1.0859) |
| 1000+ | CNY0.897 (CNY1.0136) |
| 2000+ | CNY0.841 (CNY0.9503) |
| 3000+ | CNY0.832 (CNY0.9402) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.30 (CNY12.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0039Copy
Manufacturer Standard Lead Time23 weeks
Order Code3222374
Product RangeKrimptite 19016 Series
Also Known As190160039, BB-1138, 19016-0039
Technical Datasheet
Product RangeKrimptite 19016 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19016 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
