Print Page
Image is for illustrative purposes only. Please refer to product description.

204,982 In Stock
Need more?
204,982 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.973 (CNY1.0995) |
| 100+ | CNY0.831 (CNY0.939) |
| 500+ | CNY0.746 (CNY0.843) |
| 1000+ | CNY0.712 (CNY0.8046) |
| 2000+ | CNY0.685 (CNY0.774) |
| 3000+ | CNY0.658 (CNY0.7435) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.73 (CNY10.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19016-0003.Copy
Order Code3021203
Technical Datasheet
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.81mm
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Quick Disconnect
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
2.79mm x 0.81mm
Terminal Material
Brass
Technical Docs (1)
Alternatives for 19016-0003.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286
