Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19013-0030Copy
Manufacturer Standard Lead Time30 weeks
Order Code4002762
Product RangeInsulKrimp 19013 Series
Also Known As190130030, BB-2318T, 19013-0030
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.430 (CNY7.2659) |
| 100+ | CNY5.240 (CNY5.9212) |
| 500+ | CNY4.950 (CNY5.5935) |
| 1000+ | CNY4.700 (CNY5.311) |
| 2000+ | CNY4.590 (CNY5.1867) |
| 3000+ | CNY4.500 (CNY5.085) |
Price for:Each
Minimum: 10
Multiple: 10
CNY64.30 (CNY72.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19013-0030Copy
Manufacturer Standard Lead Time30 weeks
Order Code4002762
Product RangeInsulKrimp 19013 Series
Also Known As190130030, BB-2318T, 19013-0030
Technical Datasheet
Product RangeInsulKrimp 19013 Series
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19013 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
