Print Page
Image is for illustrative purposes only. Please refer to product description.

2,450 In Stock
Need more?
2,450 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.710 (CNY5.3223) |
| 10+ | CNY3.230 (CNY3.6499) |
| 25+ | CNY2.980 (CNY3.3674) |
| 50+ | CNY2.890 (CNY3.2657) |
| 100+ | CNY2.810 (CNY3.1753) |
| 250+ | CNY2.620 (CNY2.9606) |
| 500+ | CNY2.520 (CNY2.8476) |
| 1000+ | CNY2.440 (CNY2.7572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.71 (CNY5.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19013-0025Copy
Order Code1821692
Technical Datasheet
Terminal TypeFemale Piggyback Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Insulator ColourRed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Terminal Type
Female Piggyback Disconnect
Tab Size - Imperial
0.25" x 0.032"
SVHC
No SVHC (04-Feb-2026)
Tab Size - Metric
6.35mm x 0.81mm
Insulator Colour
Red
Alternatives for 19013-0025
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001251
