Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19008-0024Copy
Manufacturer Standard Lead Time18 weeks
Order Code3222364
Product RangeKrimptite 19008 Series
Also Known As190080024, BB-1159, 19008-0024
Your Part Number
12,564 In Stock
Need more?
7,800 Delivery in 5-6 Business Days(UK stock)
4,764 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.520 (CNY1.7176) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY1.040 (CNY1.1752) |
| 1000+ | CNY1.020 (CNY1.1526) |
| 2000+ | CNY0.995 (CNY1.1244) |
| 3000+ | CNY0.979 (CNY1.1063) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.20 (CNY17.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19008-0024Copy
Manufacturer Standard Lead Time18 weeks
Order Code3222364
Product RangeKrimptite 19008 Series
Also Known As190080024, BB-1159, 19008-0024
Technical Datasheet
Product RangeKrimptite 19008 Series
Terminal TypeFemale Flag Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Krimptite 19008 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Flag Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for 19008-0024
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
