Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19008-0024.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3009902
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY1.150 (CNY1.2995) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.989 (CNY1.1176) |
| 2000+ | CNY0.973 (CNY1.0995) |
| 3000+ | CNY0.957 (CNY1.0814) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.00 (CNY16.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19008-0024.Copy
Manufacturer Standard Lead Time1 weeks
Order Code3009902
Technical Datasheet
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Conductor Area CSA2mm²
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
6.35mm x 0.81mm
Conductor Area CSA
2mm²
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.25" x 0.032"
Terminal Material
Brass
Technical Docs (1)
Alternatives for 19008-0024.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
