Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19007-0040Copy
Manufacturer Standard Lead Time18 weeks
Order Code3222362
Product RangeInsulKrimp 19007 Series
Also Known As190070040, C-2211, 19007-0040
Your Part Number
2,912 In Stock
Need more?
825 Delivery in 5-6 Business Days(UK stock)
2,087 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.980 (CNY4.4974) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.880 (CNY4.3844) |
| 1000+ | CNY3.820 (CNY4.3166) |
| 2000+ | CNY3.800 (CNY4.294) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.80 (CNY44.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19007-0040Copy
Manufacturer Standard Lead Time18 weeks
Order Code3222362
Product RangeInsulKrimp 19007 Series
Also Known As190070040, C-2211, 19007-0040
Technical Datasheet
Product RangeInsulKrimp 19007 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Insulator ColourYellow
Conductor Area CSA5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19007 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
12AWG
Insulator Colour
Yellow
Insulator Material
Nylon (Polyamide)
SVHC
Melamine (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
10AWG
Conductor Area CSA
5mm²
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00166
