Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19007-0029Copy
Manufacturer Standard Lead Time16 weeks
Order Code3222360
Product RangeInsulKrimp 19007 Series
Also Known As190070029, BB-2224, 19007-0029
Your Part Number
2,700 In Stock
Need more?
2,700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY3.080 (CNY3.4804) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2000+ | CNY2.520 (CNY2.8476) |
| 3000+ | CNY2.460 (CNY2.7798) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.10 (CNY38.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19007-0029Copy
Manufacturer Standard Lead Time16 weeks
Order Code3222360
Product RangeInsulKrimp 19007 Series
Also Known As190070029, BB-2224, 19007-0029
Technical Datasheet
Product RangeInsulKrimp 19007 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19007 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
