Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19007-0021Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222359
Product RangeInsulKrimp 19007 Series
Also Known As190070021, BB-2221, 19007-0021
Your Part Number
12,095 In Stock
Need more?
7,870 Delivery in 5-6 Business Days(UK stock)
4,225 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.610 (CNY4.0793) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.340 (CNY3.7742) |
| 2000+ | CNY3.200 (CNY3.616) |
| 3000+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.40 (CNY42.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19007-0021Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222359
Product RangeInsulKrimp 19007 Series
Also Known As190070021, BB-2221, 19007-0021
Technical Datasheet
Product RangeInsulKrimp 19007 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19007 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Alternatives for 19007-0021
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293
