Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19007-0009.Copy
Manufacturer Standard Lead Time5 weeks
Order Code5395112
Your Part Number
1,117 In Stock
Need more?
1,117 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.490 (CNY3.9437) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.860 (CNY3.2318) |
| 1000+ | CNY2.560 (CNY2.8928) |
| 2000+ | CNY2.500 (CNY2.825) |
| 3000+ | CNY2.430 (CNY2.7459) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.90 (CNY39.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19007-0009.Copy
Manufacturer Standard Lead Time5 weeks
Order Code5395112
Technical Datasheet
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Technical Specifications
Tab Size - Metric
4.75mm x 0.51mm
Insulator Colour
Red
Terminal Material
Brass
Tab Size - Imperial
0.187" x 0.02"
Insulator Material
Nylon (Polyamide)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001127
