Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19006-0007Copy
Order Code1507137
Product RangeAvikrimp 19006 Series
Also Known AsAA-5222Z, GTIN UPC EAN: 800753030992
Your Part Number
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19006-0007Copy
Order Code1507137
Product RangeAvikrimp 19006 Series
Also Known AsAA-5222Z, GTIN UPC EAN: 800753030992
Technical Datasheet
Product RangeAvikrimp 19006 Series
Tab Size - Metric4.75mm x 0.51mm
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.8mm²
Terminal MaterialBrass
Product Overview
- Standard quick-disconnect terminals accommodates multiple standard tab sizes
- Piggyback and right angle flag versions available
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Avikrimp 19006 Series
Wire Size AWG Min
22AWG
Insulator Colour
Red
Terminal Material
Brass
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
