Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19006-0001Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222358
Product RangeAvikrimp 19006 Series
Also Known As190060001, AA-5220, 19006-0001
Your Part Number
10,615 In Stock
Need more?
3,110 Delivery in 5-6 Business Days(UK stock)
7,505 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.270 (CNY4.8251) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.500 (CNY3.955) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.70 (CNY48.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19006-0001Copy
Manufacturer Standard Lead Time21 weeks
Order Code3222358
Product RangeAvikrimp 19006 Series
Also Known As190060001, AA-5220, 19006-0001
Technical Datasheet
Product RangeAvikrimp 19006 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.8mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Product Overview
19006-0001 is a 19006 series Avikrimp quick disconnect.
- CSA LR18689, UL E79133 agency
- 600V maximum voltage
- Closed barrel type, 94V-2 flammability, female gender
- Red resin colour, nylon (PA) insulation
- Flag orientation
- 2.54µm mating/termination plating
- 0.81mm tab thickness, 6.35mm tab width
- 3.81mm max wire insulation diameter
- Tin mating/termination plating material
- Operating temperature range from -65°C to +105°C
Technical Specifications
Product Range
Avikrimp 19006 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 19006-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001467
