Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No190050004Copy
Manufacturer Standard Lead Time7 weeks
Order Code1512112
Product RangeInsulKrimp 19005 Series
Also Known As190050004, AA-2261T, 19005-0004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY3.200 (CNY3.616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY12,800.00 (CNY14,464.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No190050004Copy
Manufacturer Standard Lead Time7 weeks
Order Code1512112
Product RangeInsulKrimp 19005 Series
Also Known As190050004, AA-2261T, 19005-0004
Technical Datasheet
Product RangeInsulKrimp 19005 Series
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.96mm²
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
InsulKrimp 19005 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
0.96mm²
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001448
