Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19004-0001Copy
Manufacturer Standard Lead Time14 weeks
Order Code3222357
Product RangeInsulKrimp 19004 Series
Also Known As190040001, AA-2260, 19004-0001
Your Part Number
864 In Stock
Need more?
864 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.970 (CNY3.3561) |
| 100+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY2.080 (CNY2.3504) |
| 2000+ | CNY2.020 (CNY2.2826) |
| 3000+ | CNY1.950 (CNY2.2035) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.70 (CNY33.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19004-0001Copy
Manufacturer Standard Lead Time14 weeks
Order Code3222357
Product RangeInsulKrimp 19004 Series
Also Known As190040001, AA-2260, 19004-0001
Technical Datasheet
Product RangeInsulKrimp 19004 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.96mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19004 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.96mm²
Terminal Material
Brass
Alternatives for 19004-0001
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001424
