Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0129Copy
Manufacturer Standard Lead Time26 weeks
Order Code3222356
Product RangeInsulKrimp 19003 Series
Also Known As190030129, AA-2203V, 19003-0129
Your Part Number
6,914 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
2,914 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.400 (CNY3.842) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.710 (CNY3.0623) |
| 1000+ | CNY2.600 (CNY2.938) |
| 2000+ | CNY2.400 (CNY2.712) |
| 3000+ | CNY2.360 (CNY2.6668) |
Price for:Each
Minimum: 10
Multiple: 10
CNY34.00 (CNY38.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0129Copy
Manufacturer Standard Lead Time26 weeks
Order Code3222356
Product RangeInsulKrimp 19003 Series
Also Known As190030129, AA-2203V, 19003-0129
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000942
