Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0097
Order Code4002741
Product RangeInsulKrimp 19003 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 7500+ | CNY1.880 (CNY2.1244) |
Price for:Each
Minimum: 7500
Multiple: 7500
CNY14,100.00 (CNY15,933.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0097
Order Code4002741
Product RangeInsulKrimp 19003 Series
Technical Datasheet
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeInsulKrimp 19003 Series
Insulator ColourOrange
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wire Size AWG Max
18AWG
Product Range
InsulKrimp 19003 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Conductor Area CSA
0.8mm²
Insulator Colour
Orange
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000773
