Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0071Copy
Manufacturer Standard Lead Time10 weeks
Order Code2751472
Product RangeInsulKrimp 19003 Series
Also Known As190030071, M-2212, 19003-0071
Your Part Number
505 In Stock
Need more?
505 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.880 (CNY3.2544) |
| 100+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2000+ | CNY2.040 (CNY2.3052) |
| 3000+ | CNY2.010 (CNY2.2713) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.80 (CNY32.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0071Copy
Manufacturer Standard Lead Time10 weeks
Order Code2751472
Product RangeInsulKrimp 19003 Series
Also Known As190030071, M-2212, 19003-0071
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Insulator ColourYellow
Conductor Area CSA0.2mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCMelamine (04-Feb-2026)
Product Overview
The 19003-0071 is an InsulKrimp™ female quick disconnect made of brass with tin plated finish for 26 to 24AWG wire. This 190003 series fully insulated quick disconnect comes with nylon (PA) insulation, funnel entry and closed barrel. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements.
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Ensures optimum safety from electric shock
- UL94V-2 flammability rating
- Maximum voltage is 600V
- Operating temperature range from -65 to 105°C
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
26AWG
Insulator Colour
Yellow
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
Melamine (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
24AWG
Conductor Area CSA
0.2mm²
Terminal Material
Brass
Alternatives for 19003-0071
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
