Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0064Copy
Order Code3863596
Product RangeInsulKrimp 19003 Series
Your Part Number
1,495 In Stock
2,000 more incoming. You can reserve stock now
1,495 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.930 (CNY3.3109) |
| 100+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.260 (CNY2.5538) |
| 1000+ | CNY2.040 (CNY2.3052) |
| 2000+ | CNY2.030 (CNY2.2939) |
| 3000+ | CNY2.010 (CNY2.2713) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.30 (CNY33.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0064Copy
Order Code3863596
Product RangeInsulKrimp 19003 Series
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min26AWG
Wire Size AWG Max24AWG
Insulator ColourYellow
Conductor Area CSA0.2mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
26AWG
Insulator Colour
Yellow
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
Melamine (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
24AWG
Conductor Area CSA
0.2mm²
Terminal Material
Brass
Alternatives for 19003-0064
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762
