Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0056Copy
Order Code3222355
Product RangeInsulKrimp 19003 Series
Your Part Number
2,400 In Stock
Need more?
2,400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.520 (CNY2.8476) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY2.040 (CNY2.3052) |
| 1000+ | CNY2.020 (CNY2.2826) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.20 (CNY28.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0056Copy
Order Code3222355
Product RangeInsulKrimp 19003 Series
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.81mm
Tab Size - Imperial0.187" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourAqua
Conductor Area CSA2mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
4.75mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Aqua
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (2)
Alternatives for 19003-0056
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
