Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0030Copy
Manufacturer Standard Lead Time31 weeks
Order Code3863594
Product RangeInsulKrimp 19003 Series
Also Known As190030030, AA-2205, 19003-0030
Your Part Number
936 In Stock
Need more?
936 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.990 (CNY3.3787) |
| 100+ | CNY2.570 (CNY2.9041) |
| 500+ | CNY2.320 (CNY2.6216) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 2000+ | CNY2.110 (CNY2.3843) |
Price for:Each
Minimum: 10
Multiple: 10
CNY29.90 (CNY33.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0030Copy
Manufacturer Standard Lead Time31 weeks
Order Code3863594
Product RangeInsulKrimp 19003 Series
Also Known As190030030, AA-2205, 19003-0030
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourPink
Conductor Area CSA0.8mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
2.79mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Pink
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 19003-0030
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469
