Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0024Copy
Manufacturer Standard Lead Time33 weeks
Order Code3863593
Product RangeInsulKrimp 19003 Series
Also Known As190030024, AA-2204, 19003-0024
Your Part Number
1,010 In Stock
Need more?
1,010 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.760 (CNY3.1188) |
| 500+ | CNY2.700 (CNY3.051) |
| 1000+ | CNY2.630 (CNY2.9719) |
| 2000+ | CNY2.570 (CNY2.9041) |
| 3000+ | CNY2.500 (CNY2.825) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.20 (CNY31.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0024Copy
Manufacturer Standard Lead Time33 weeks
Order Code3863593
Product RangeInsulKrimp 19003 Series
Also Known As190030024, AA-2204, 19003-0024
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourSalmon
Conductor Area CSA0.8mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
2.79mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Salmon
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 19003-0024
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
