Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0013Copy
Manufacturer Standard Lead Time7 weeks
Order Code1512045
Product RangeInsulKrimp 19003 Series
Also Known As190030013, AA-2202T, 19003-0013
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.670 (CNY3.0171) |
Price for:Each
Minimum: 4000
Multiple: 4000
CNY10,680.00 (CNY12,068.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0013Copy
Manufacturer Standard Lead Time7 weeks
Order Code1512045
Product RangeInsulKrimp 19003 Series
Also Known As190030013, AA-2202T, 19003-0013
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Tab Size - Metric4.75mm x 0.51mm
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourSalmon
Conductor Area CSA0.8mm²
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
InsulKrimp 19003 Series
Wire Size AWG Min
22AWG
Insulator Colour
Salmon
SVHC
No SVHC (07-Jul-2017)
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Alternatives for 19003-0013
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001025
