Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19003-0011Copy
Manufacturer Standard Lead Time19 weeks
Order Code3222348
Product RangeInsulKrimp 19003 Series
Also Known As190030011, AA-2202, 19003-0011
Your Part Number
14,577 In Stock
Need more?
4,850 Delivery in 5-6 Business Days(UK stock)
9,727 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY1.850 (CNY2.0905) |
| 500+ | CNY1.670 (CNY1.8871) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2000+ | CNY1.570 (CNY1.7741) |
| 3000+ | CNY1.520 (CNY1.7176) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.10 (CNY28.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19003-0011Copy
Manufacturer Standard Lead Time19 weeks
Order Code3222348
Product RangeInsulKrimp 19003 Series
Also Known As190030011, AA-2202, 19003-0011
Technical Datasheet
Product RangeInsulKrimp 19003 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourSalmon
Conductor Area CSA0.8mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
InsulKrimp 19003 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Salmon
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 19003-0011
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744
