Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No190020007Copy
Manufacturer Standard Lead Time5 weeks
Order Code1512101
Product RangeAvikrimp 19002 Series
Also Known As19002-0007, GTIN UPC EAN: 800753026995
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.770 (CNY3.1301) |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
CNY11,080.00 (CNY12,520.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No190020007Copy
Manufacturer Standard Lead Time5 weeks
Order Code1512101
Product RangeAvikrimp 19002 Series
Also Known As19002-0007, GTIN UPC EAN: 800753026995
Technical Datasheet
Product RangeAvikrimp 19002 Series
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Product Overview
The Avikrimp Fully Insulated series Quick Disconnect Female Terminal made of brass with tin plated finish. The 19002 series terminal comes with a red nylon (PA) fully insulated closed barrel. The terminal accepts 18 to 22AWG wire and straight orientation. It is suitable for use with 19001-0003 and 19001-0005 Avikrimp™ quick disconnect male terminal. This terminal provides fast and reliable connection and the fully insulation ensures optimum safety from electric shocks.
- 300V Maximum voltage
- UL94V-2 Flammability
- -65 to 105°C Operating temperature range
Applications
Automotive, Consumer Electronics, Industrial, HVAC
Technical Specifications
Product Range
Avikrimp 19002 Series
Wire Size AWG Min
22AWG
Insulator Colour
Red
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001228
