Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19002-0040Copy
Manufacturer Standard Lead Time26 weeks
Order Code3222346
Product RangeAvikrimp 19002 Series
Also Known As190020040, BB-5287, 19002-0040
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.280 (CNY4.8364) |
| 100+ | CNY3.660 (CNY4.1358) |
| 500+ | CNY2.990 (CNY3.3787) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2000+ | CNY2.800 (CNY3.164) |
| 3000+ | CNY2.720 (CNY3.0736) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.80 (CNY48.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0040Copy
Manufacturer Standard Lead Time26 weeks
Order Code3222346
Product RangeAvikrimp 19002 Series
Also Known As190020040, BB-5287, 19002-0040
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric5.21mm x 0.51mm
Tab Size - Imperial0.205" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
5.21mm x 0.51mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.205" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
