Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19002-0037Copy
Manufacturer Standard Lead Time47 weeks
Order Code3863590
Product RangeAvikrimp 19002 Series
Also Known As190020037, BB-5281, 19002-0037
Your Part Number
3,659 In Stock
Need more?
3,659 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.340 (CNY4.9042) |
| 100+ | CNY2.750 (CNY3.1075) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.550 (CNY2.8815) |
| 2000+ | CNY2.500 (CNY2.825) |
| 3000+ | CNY2.450 (CNY2.7685) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.40 (CNY49.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0037Copy
Manufacturer Standard Lead Time47 weeks
Order Code3863590
Product RangeAvikrimp 19002 Series
Also Known As190020037, BB-5281, 19002-0037
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourBlue
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
2.79mm x 0.81mm
Wire Size AWG Min
16AWG
Insulator Colour
Blue
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225
