Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19002-0016Copy
Manufacturer Standard Lead Time51 weeks
Order Code3863587
Product RangeAvikrimp 19002 Series
Also Known As190020016, AA-5279, 19002-0016
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.120 (CNY3.5256) |
| 1000+ | CNY2.980 (CNY3.3674) |
| 2000+ | CNY2.920 (CNY3.2996) |
| 3000+ | CNY2.860 (CNY3.2318) |
Price for:Each
Minimum: 10
Multiple: 10
CNY37.90 (CNY42.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0016Copy
Manufacturer Standard Lead Time51 weeks
Order Code3863587
Product RangeAvikrimp 19002 Series
Also Known As190020016, AA-5279, 19002-0016
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.81mm
Tab Size - Imperial0.11" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
2.79mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Alternatives for 19002-0016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000703
