Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19002-0013Copy
Manufacturer Standard Lead Time41 weeks
Order Code3863586
Product RangeAvikrimp 19002 Series
Also Known As190020013, AA-5275, 19002-0013
Your Part Number
1,079 In Stock
Need more?
1,079 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.410 (CNY6.1133) |
| 1000+ | CNY5.050 (CNY5.7065) |
| 2000+ | CNY4.760 (CNY5.3788) |
Price for:Each
Minimum: 10
Multiple: 10
CNY63.20 (CNY71.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0013Copy
Manufacturer Standard Lead Time41 weeks
Order Code3863586
Product RangeAvikrimp 19002 Series
Also Known As190020013, AA-5275, 19002-0013
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.79mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
2.79mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Alternatives for 19002-0013
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744
