Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19002-0005Copy
Manufacturer Standard Lead Time30 weeks
Order Code3222345
Product RangeAvikrimp 19002 Series
Also Known As190020005, AA-5267, 19002-0005
Your Part Number
27,931 In Stock
Need more?
3,823 Delivery in 5-6 Business Days(UK stock)
24,108 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.150 (CNY4.6895) |
| 100+ | CNY3.450 (CNY3.8985) |
| 500+ | CNY3.130 (CNY3.5369) |
| 1000+ | CNY3.060 (CNY3.4578) |
| 2000+ | CNY2.980 (CNY3.3674) |
| 3000+ | CNY2.900 (CNY3.277) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.50 (CNY46.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0005Copy
Manufacturer Standard Lead Time30 weeks
Order Code3222345
Product RangeAvikrimp 19002 Series
Also Known As190020005, AA-5267, 19002-0005
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Alternatives for 19002-0005
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000903
