Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19002-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code2063795
Product RangeAvikrimp 19002 Series
Also Known As190020002, AA-5261T, 19002-0002
Your Part Number
5,192 In Stock
4,000 more incoming. You can reserve stock now
5,192 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.130 (CNY5.7969) |
| 100+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY3.890 (CNY4.3957) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2000+ | CNY3.170 (CNY3.5821) |
| 3000+ | CNY3.160 (CNY3.5708) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY51.30 (CNY57.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19002-0002Copy
Manufacturer Standard Lead Time21 weeks
Order Code2063795
Product RangeAvikrimp 19002 Series
Also Known As190020002, AA-5261T, 19002-0002
Technical Datasheet
Product RangeAvikrimp 19002 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA-
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 19002-0002 is an Avikrimp™ fully insulated quick female disconnect terminal for 22 to 18AWG wire, with tin-plated brass contact. This 19002 series quick disconnect terminal is nylon (PA) insulated, used with 19001-0001, 19001-0002 disconnects. Standard quick-disconnect terminal provides fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminal are available in a variety of options to meet industry requirements.
- Accommodates multiple standard tab sizes - provides flexibility for a wide variety of applications
- Fully insulated ensures optimum safety from electric shock
- Glow-wire compliant
- UL94V-2 flammability rating
- Voltage rating is 300V
- Temperature rating of -65 to 105°C
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Product Range
Avikrimp 19002 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
-
Terminal Material
Brass
Alternatives for 19002-0002
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001392
