
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY3.790 (CNY4.2827) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.070 (CNY3.4691) |
| 2000+ | CNY3.010 (CNY3.4013) |
| 3000+ | CNY2.950 (CNY3.3335) |
Product Information
Product Overview
The 19002-0001 is an Avikrimp™ female quick disconnect made of brass with tin plated finish for 22 to 18AWG wire. This 190002 series fully insulated quick disconnect comes with nylon (PA) insulation and closed barrel. Providing fast and reliable connection and disconnection of two wires, fully-insulated quick-disconnect terminals are available in a variety of options to meet industry requirements. Avikrimp™ fully insulated quick disconnects is the premium quick-disconnect terminal option. These QDs are made of a Krimptite™ terminal with a brass sleeve on the barrel and completely insulated with moulded nylon housing, providing all the benefits of an AviKrimp QD, with full insulation.
- Glow-wire compliant
- Accommodates multiple standard tab sizes
- Provides flexibility for a wide variety of applications
- Ensures optimum safety from electric shock
- UL94V-2 flammability rating
- Maximum voltage is 300V
- Operating temperature range from -65 to 105°C
Applications
Automotive, Consumer Electronics, Industrial
Technical Specifications
Avikrimp 19002 Series
6.35mm x 0.81mm
22AWG
Red
Nylon (Polyamide)
No SVHC (04-Feb-2026)
Female Quick Disconnect
0.25" x 0.032"
18AWG
-
Brass
Alternatives for 19002-0001
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
