Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19001-0006Copy
Manufacturer Standard Lead Time46 weeks
Order Code3222344
Product RangeAvikrimp 19001 Series
Also Known As190010006, BB-5262, 19001-0006
Your Part Number
2,379 In Stock
7,990 more incoming. You can reserve stock now
2,379 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.880 (CNY6.6444) |
| 100+ | CNY4.500 (CNY5.085) |
| 500+ | CNY4.030 (CNY4.5539) |
| 1000+ | CNY3.960 (CNY4.4748) |
| 2000+ | CNY3.890 (CNY4.3957) |
| 3000+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.80 (CNY66.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19001-0006Copy
Manufacturer Standard Lead Time46 weeks
Order Code3222344
Product RangeAvikrimp 19001 Series
Also Known As190010006, BB-5262, 19001-0006
Technical Datasheet
Product RangeAvikrimp 19001 Series
Terminal TypeMale Quick Disconnect
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Insulator ColourRed
Conductor Area CSA2mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Avikrimp 19001 Series
Tab Size - Metric
4.75mm x 0.51mm
Wire Size AWG Min
16AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (25-Jun-2025)
Terminal Type
Male Quick Disconnect
Tab Size - Imperial
0.187" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2mm²
Terminal Material
Brass
Alternatives for 19001-0006
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
