Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19001-0003
Order Code4002728
Product RangeAvikrimp 19001 Series
Your Part Number
5 In Stock
1,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.200 (CNY5.876) |
| 100+ | CNY4.800 (CNY5.424) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2000+ | CNY3.780 (CNY4.2714) |
| 3000+ | CNY3.710 (CNY4.1923) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.00 (CNY58.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19001-0003
Order Code4002728
Product RangeAvikrimp 19001 Series
Technical Datasheet
Wire Size AWG Max18AWG
Conductor Area CSA0.96mm²
Product RangeAvikrimp 19001 Series
Insulator ColourRed
Insulator MaterialNylon 6.6 (Polyamide 6.6)
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19001 Series
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Conductor Area CSA
0.96mm²
Insulator Colour
Red
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179
