Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2153Copy
Manufacturer Standard Lead Time22 weeks
Order Code3049985
Product RangeStandard .093" 1991 Series
Also Known As19092153, 1991-15P2, 19-09-2153
Your Part Number
54 In Stock
500 more incoming. You can reserve stock now
54 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.590 (CNY21.0067) |
| 10+ | CNY13.280 (CNY15.0064) |
| 100+ | CNY13.100 (CNY14.803) |
| 250+ | CNY12.910 (CNY14.5883) |
| 500+ | CNY12.280 (CNY13.8764) |
| 1000+ | CNY10.740 (CNY12.1362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.59 (CNY21.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2153Copy
Manufacturer Standard Lead Time22 weeks
Order Code3049985
Product RangeStandard .093" 1991 Series
Also Known As19092153, 1991-15P2, 19-09-2153
Technical Datasheet
Product RangeStandard .093" 1991 Series
No. of Positions15Ways
Pitch Spacing6.3mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 1991 Series
No. of Positions
15Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0094
