Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2128Copy
Order Code3222596
Product RangeStandard .093" 3191 Series
Your Part Number
459 In Stock
Need more?
459 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.010 (CNY9.0513) |
| 100+ | CNY6.390 (CNY7.2207) |
| 500+ | CNY6.070 (CNY6.8591) |
| 1000+ | CNY6.020 (CNY6.8026) |
| 2000+ | CNY5.960 (CNY6.7348) |
| 3000+ | CNY5.900 (CNY6.667) |
Price for:Each
Minimum: 10
Multiple: 10
CNY80.10 (CNY90.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2128Copy
Order Code3222596
Product RangeStandard .093" 3191 Series
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions12Ways
Pitch Spacing6.7mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
12Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 19-09-2128
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011204
