Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No19-09-2036Copy
Manufacturer Standard Lead Time33 weeks
Order Code3863893
Product RangeStandard .093" 3191 Series
Also Known As19092036, 3191-3P1-201, 19-09-2036
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.470 (CNY5.0511) |
| 100+ | CNY3.810 (CNY4.3053) |
| 500+ | CNY3.690 (CNY4.1697) |
| 1000+ | CNY3.560 (CNY4.0228) |
| 2000+ | CNY3.440 (CNY3.8872) |
| 3000+ | CNY3.310 (CNY3.7403) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.70 (CNY50.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-2036Copy
Manufacturer Standard Lead Time33 weeks
Order Code3863893
Product RangeStandard .093" 3191 Series
Also Known As19092036, 3191-3P1-201, 19-09-2036
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions3Ways
Pitch Spacing6.7mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
3Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Plug
Pitch Spacing
6.7mm
SVHC
Melamine (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
