Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1026Copy
Manufacturer Standard Lead Time38 weeks
Order Code3863887
Product RangeStandard .093" 3191 Series
Also Known As19091026, 3191-2R1-201, 19-09-1026
Your Part Number
381 In Stock
Need more?
381 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.870 (CNY4.3731) |
| 100+ | CNY3.730 (CNY4.2149) |
| 500+ | CNY3.580 (CNY4.0454) |
| 1000+ | CNY3.270 (CNY3.6951) |
| 2000+ | CNY3.170 (CNY3.5821) |
| 3000+ | CNY3.060 (CNY3.4578) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.70 (CNY43.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1026Copy
Manufacturer Standard Lead Time38 weeks
Order Code3863887
Product RangeStandard .093" 3191 Series
Also Known As19091026, 3191-2R1-201, 19-09-1026
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions2Ways
Pitch Spacing6.7mm
For Use WithMolex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
2Ways
For Use With
Molex Standard .093" 1190, 1380, 1973 Series Male & 1189, 1381, 4550 Series Female Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
SVHC
Melamine (04-Feb-2026)
Alternatives for 19-09-1026
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002639
